Similar
Similar
Similar
Similar
Similar
Similar

ZXTP25020DFHTA | |
|---|---|
DigiKey Part Number | ZXTP25020DFHTR-ND - Tape & Reel (TR) ZXTP25020DFHCT-ND - Cut Tape (CT) ZXTP25020DFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25020DFHTA |
Description | TRANS PNP 20V 4A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4 A 290MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP25020DFHTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 290MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 180mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP25020DFLTA | Diodes Incorporated | 5,231 | ZXTP25020DFLTACT-ND | ¥6.70000 | Similar |
| 2SA2061(TE85L,F) | Toshiba Semiconductor and Storage | 4,980 | 264-2SA2061(TE85L,F)CT-ND | ¥5.46000 | Similar |
| MMBT2907ALT1G | onsemi | 0 | MMBT2907ALT1GOSCT-ND | ¥1.32000 | Similar |
| MMBT2907ALT3G | onsemi | 0 | MMBT2907ALT3GOSCT-ND | ¥1.32000 | Similar |
| MMBT4403LT1G | onsemi | 58,986 | MMBT4403LT1GOSCT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥5.77200 | ¥57.72 |
| 100 | ¥3.77360 | ¥377.36 |
| 500 | ¥2.91468 | ¥1,457.34 |
| 1,000 | ¥2.63796 | ¥2,637.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.28627 | ¥6,858.81 |
| 6,000 | ¥2.10918 | ¥12,655.08 |
| 9,000 | ¥2.01897 | ¥18,170.73 |
| 15,000 | ¥1.91761 | ¥28,764.15 |
| 21,000 | ¥1.85761 | ¥39,009.81 |
| 30,000 | ¥1.79930 | ¥53,979.00 |





