DFL1510S-E3/45 | ||
---|---|---|
DigiKey Part Number | DFL1510S-E3/45GI-ND | |
Manufacturer | ||
Manufacturer Product Number | DFL1510S-E3/45 | |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DFS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
50 | ¥5.08760 | ¥254.38 |
100 | ¥3.69340 | ¥369.34 |
500 | ¥3.08592 | ¥1,542.96 |
1,000 | ¥2.62626 | ¥2,626.26 |
2,000 | ¥2.33900 | ¥4,678.00 |
5,000 | ¥2.21590 | ¥11,079.50 |
10,000 | ¥2.05176 | ¥20,517.60 |