
DF10S | |
|---|---|
DigiKey Part Number | DF10STR-ND - Tape & Reel (TR) DF10SCT-ND - Cut Tape (CT) DF10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF10S |
Description | BRIDGE RECT 1P 1KV 1.5A 4-SDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF10S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SDIP |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF10S | Diodes Incorporated | 93 | DF10SDDI-ND | ¥15.55000 | Direct |
| B500S-SLIM | Diotec Semiconductor | 965 | 4878-B500S-SLIMCT-ND | ¥3.80000 | Similar |
| DF10S-T | Diodes Incorporated | 9,563 | DF10S-TDICT-ND | ¥7.03000 | Similar |
| DF1510S | Diodes Incorporated | 19 | DF1510S-ND | ¥17.53000 | Similar |
| DF1510S-T | Diodes Incorporated | 31,120 | DF1510SDICT-ND | ¥8.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥5.27600 | ¥52.76 |
| 100 | ¥3.43290 | ¥343.29 |
| 500 | ¥2.63962 | ¥1,319.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.08674 | ¥3,130.11 |
| 3,000 | ¥1.90670 | ¥5,720.10 |










