
B72214S2381K101 | |
|---|---|
DigiKey Part Number | 495-5945-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2381K101 |
Description | VARISTOR 620V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S2381K101 Models |
Category | Varistor Voltage (Max) 682 V |
Manufacturer TDK | Current - Surge 5 kA |
Series | Energy 136J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 315 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.67900 | ¥16.79 |
| 25 | ¥1.48840 | ¥37.21 |
| 100 | ¥1.28020 | ¥128.02 |
| 450 | ¥1.12913 | ¥508.11 |
| 900 | ¥1.07841 | ¥970.57 |
| 1,350 | ¥1.05304 | ¥1,421.60 |
| 2,700 | ¥1.01574 | ¥2,742.50 |
| 5,400 | ¥0.98508 | ¥5,319.43 |



