Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106,593 In Stock | 1 : ¥4.39000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 5 kA | 136J | 1 | 315 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
49,380 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 250J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
1,807 In Stock | 1 : ¥12.93000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 10 kA | 400J | 1 | 380 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
97,411 In Stock | 1 : ¥2.14000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 1.75 kA | 32J | 1 | 90 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
33,569 In Stock | 1 : ¥2.68000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.75 kA | 30J | 1 | 100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
4,195 In Stock | 1 : ¥2.68000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 1.75 kA | 25J | 1 | 120 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
3,412 In Stock | 1 : ¥2.68000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.75 kA | 27.5J | 1 | 110 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
33,138 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 3.5 kA | 50J | 1 | 245 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
29,336 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 3.5 kA | 27.5J | 1 | 470 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
22,334 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 3.5 kA | 55J | 1 | 220 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
13,216 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 3.5 kA | 60J | 1 | 200 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
2,980 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 3.5 kA | 67J | 1 | 185 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
25,109 In Stock | 1 : ¥3.49000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 60J | 1 | 750 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
22,093 In Stock | 1 : ¥4.15000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 3.5 kA | 70J | 1 | 150 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
5,709 In Stock | 1 : ¥4.15000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 3.5 kA | 67J | 1 | 165 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
33,007 In Stock | 1 : ¥4.39000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 6 kA | 70J | 1 | 670 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
14,086 In Stock | 1 : ¥4.39000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 110J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
13,353 In Stock | 1 : ¥4.39000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 6 kA | 100J | 1 | 490 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
1,030 In Stock | 1 : ¥4.39000 Bulk | Bulk | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 6 kA | 90J | 1 | 530 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
44,803 In Stock | 1 : ¥4.88000 Cut Tape (CT) 1,000 : ¥1.84035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 110J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C | - | - | - | Through Hole | Disc 14mm | |||
8,410 In Stock | 1 : ¥5.00000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 5 kA | 150J | 1 | 320 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
1,589 In Stock | 1 : ¥6.34000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 5 kA | 136J | 1 | 290 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
62,057 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 10 kA | 135J | 1 | 1350 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
15,041 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 215J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
9,182 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 10 kA | 100J | 1 | 1850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm |