MM3Z24VB | ||
---|---|---|
DigiKey Part Number | MM3Z24VBTR-ND - Tape & Reel (TR) MM3Z24VBCT-ND - Cut Tape (CT) MM3Z24VBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3Z24VB | |
Description | DIODE ZENER 24V 200MW SOD323F | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.60170 | ¥60.17 |
500 | ¥0.50208 | ¥251.04 |
1,000 | ¥0.34890 | ¥348.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30235 | ¥907.05 |
6,000 | ¥0.28046 | ¥1,682.76 |
9,000 | ¥0.23257 | ¥2,093.13 |
30,000 | ¥0.22847 | ¥6,854.10 |
75,000 | ¥0.20521 | ¥15,390.75 |
150,000 | ¥0.17785 | ¥26,677.50 |