TLVH431BCDBZT | ||
---|---|---|
DigiKey Part Number | 296-32429-2-ND - Tape & Reel (TR) 296-32429-1-ND - Cut Tape (CT) 296-32429-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLVH431BCDBZT | |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLVH431BCDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.18300 | ¥121.83 |
25 | ¥11.56200 | ¥289.05 |
100 | ¥9.49740 | ¥949.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.87760 | ¥2,219.40 |
500 | ¥7.84534 | ¥3,922.67 |
1,250 | ¥6.19372 | ¥7,742.15 |
2,500 | ¥5.78079 | ¥14,451.97 |
6,250 | ¥5.49175 | ¥34,323.44 |
12,500 | ¥5.28530 | ¥66,066.25 |