DFL1510S-E3/77 | ||
---|---|---|
DigiKey Part Number | DFL1510S-E3/77GITR-ND - Tape & Reel (TR) DFL1510S-E3/77GICT-ND - Cut Tape (CT) DFL1510S-E3/77GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DFL1510S-E3/77 | |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DFS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.38500 | ¥53.85 |
100 | ¥3.72950 | ¥372.95 |
500 | ¥3.11610 | ¥1,558.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.65195 | ¥3,977.92 |
3,000 | ¥2.36188 | ¥7,085.64 |
7,500 | ¥2.23757 | ¥16,781.77 |
10,500 | ¥2.07182 | ¥21,754.11 |
37,500 | ¥2.05131 | ¥76,924.12 |