


BZD27C3V6P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C3V6P-E3-08GITR-ND - Tape & Reel (TR) BZD27C3V6P-E3-08GICT-ND - Cut Tape (CT) BZD27C3V6P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C3V6P-E3-08 |
Description | DIODE ZENER 3.6V 800MW DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.86100 | ¥18.61 |
| 100 | ¥1.28180 | ¥128.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.27981 | ¥3,839.43 |
| 6,000 | ¥1.16992 | ¥7,019.52 |
| 9,000 | ¥1.11392 | ¥10,025.28 |
| 15,000 | ¥1.05099 | ¥15,764.85 |
| 21,000 | ¥1.01372 | ¥21,288.12 |
| 30,000 | ¥0.94892 | ¥28,467.60 |











