BYG22D-E3/TR | ||
---|---|---|
DigiKey Part Number | BYG22D-E3/GITR-ND - Tape & Reel (TR) BYG22D-E3/GICT-ND - Cut Tape (CT) BYG22D-E3/GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BYG22D-E3/TR | |
Description | DIODE AVALANCHE 200V 2A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | BYG22D-E3/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥2.25260 | ¥225.26 |
500 | ¥1.75894 | ¥879.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.42966 | ¥2,573.39 |
3,600 | ¥1.27801 | ¥4,600.84 |
5,400 | ¥1.21304 | ¥6,550.42 |
9,000 | ¥1.12640 | ¥10,137.60 |
45,000 | ¥1.10040 | ¥49,518.00 |