DFLZ5V1-7 | ||
---|---|---|
DigiKey Part Number | DFLZ5V1DITR-ND - Tape & Reel (TR) DFLZ5V1DICT-ND - Cut Tape (CT) DFLZ5V1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DFLZ5V1-7 | |
Description | DIODE ZENER 5.1V 1W POWERDI123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.1 V 1 W ±6% Surface Mount PowerDI™ 123 | |
Datasheet | Datasheet | |
EDA/CAD Models | DFLZ5V1-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥1.88080 | ¥188.08 |
500 | ¥1.74120 | ¥870.60 |
1,000 | ¥1.18403 | ¥1,184.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08998 | ¥3,269.94 |
6,000 | ¥1.04472 | ¥6,268.32 |
9,000 | ¥0.94025 | ¥8,462.25 |
30,000 | ¥0.92632 | ¥27,789.60 |
75,000 | ¥0.87060 | ¥65,295.00 |