Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5976001607F

DigiKey Part Number
350-2312-2-ND - Tape & Reel (TR)
350-2312-1-ND - Cut Tape (CT)
350-2312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5976001607F
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5976001607F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
70°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
639nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
1.60mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,001
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.69700¥46.97
100¥3.43040¥343.04
500¥2.86622¥1,433.11
1,000¥2.68097¥2,680.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.39604¥7,188.12
6,000¥2.27727¥13,663.62
9,000¥2.21641¥19,947.69
15,000¥2.14771¥32,215.65
21,000¥2.10687¥44,244.27
30,000¥2.06705¥62,011.50
Manufacturers Standard Package