5976501607F | ||
---|---|---|
DigiKey Part Number | 350-2308-2-ND - Tape & Reel (TR) 350-2308-1-ND - Cut Tape (CT) 350-2308-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5976501607F | |
Description | LED YELLOW/GREEN CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.1V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5976501607F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.25900 | ¥42.59 |
100 | ¥2.78890 | ¥278.89 |
1,000 | ¥2.20206 | ¥2,202.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05529 | ¥6,165.87 |
6,000 | ¥1.98189 | ¥11,891.34 |
15,000 | ¥1.95252 | ¥29,287.80 |
30,000 | ¥1.90849 | ¥57,254.70 |