CDNBS08-T58CC | ||
---|---|---|
DigiKey Part Number | 118-CDNBS08-T58CCTR-ND - Tape & Reel (TR) 118-CDNBS08-T58CCCT-ND - Cut Tape (CT) 118-CDNBS08-T58CCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDNBS08-T58CC | |
Description | TVS DIODE 58VWM 100VC 8-SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CDNBS08-T58CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 2700W (2.7kW) | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.95200 | ¥59.52 |
100 | ¥4.63170 | ¥463.17 |
500 | ¥3.92588 | ¥1,962.94 |
1,000 | ¥3.19803 | ¥3,198.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.01053 | ¥7,526.33 |
5,000 | ¥2.86718 | ¥14,335.90 |
12,500 | ¥2.73485 | ¥34,185.62 |
25,000 | ¥2.72961 | ¥68,240.25 |