MSP09A011K00GEJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥41.78170
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥11.79740
Datasheet

Similar


Bourns Inc.
In Stock: 1,467
Unit Price: ¥35.39000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥3.06000
Datasheet
MSP 10 SIP Aseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP09A011K00GEJ

DigiKey Part Number
MSP09A011K00GEJ-ND
Manufacturer
Manufacturer Product Number
MSP09A011K00GEJ
Description
RES ARRAY 8 RES 1K OHM 9SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.890" L x 0.090" W (22.61mm x 2.29mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥38.14837¥11,444.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.