4300R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4309R-101-102LF

DigiKey Part Number
4309R-101-102LF-ND
Manufacturer
Manufacturer Product Number
4309R-101-102LF
Description
RES ARRAY 8 RES 1K OHM 9SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4309R-101-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.884" L x 0.085" W (22.45mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,467
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.39000¥35.39
22¥21.15864¥465.49
44¥19.14932¥842.57
66¥18.11758¥1,195.76
110¥16.94864¥1,864.35
264¥15.24557¥4,024.83
506¥14.18832¥7,179.29
1,012¥13.22680¥13,385.52
5,016¥11.52405¥57,804.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.