76SB08T | ||
---|---|---|
DigiKey Part Number | GH7177-ND | |
Manufacturer | ||
Manufacturer Product Number | 76SB08T | |
Description | SWITCH ROCKER DIP SPST 0.15A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Through Hole Rocker Actuator 150mA 30VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rocker | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.880" (22.35mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.47000 | ¥34.47 |
12 | ¥33.04750 | ¥396.57 |
36 | ¥30.17528 | ¥1,086.31 |
108 | ¥26.15250 | ¥2,824.47 |
252 | ¥23.70976 | ¥5,974.86 |
504 | ¥21.98526 | ¥11,080.57 |
1,008 | ¥20.40469 | ¥20,567.93 |
2,508 | ¥18.53665 | ¥46,489.92 |