5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0466005.NR

DigiKey Part Number
F1460TR-ND - Tape & Reel (TR)
F1460CT-ND - Cut Tape (CT)
F1460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0466005.NR
Description
FUSE BRD MNT 5A 32VAC 32VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0466005.NR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
1.6
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 90°C
Current Rating (Amps)
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.011 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,325
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.19000¥11.19
5¥9.24000¥46.20
10¥8.52300¥85.23
50¥7.07460¥353.73
100¥6.52660¥652.66
250¥5.86628¥1,466.57
500¥5.40966¥2,704.83
1,000¥4.98656¥4,986.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.72886¥18,644.30
Manufacturers Standard Package