CSC09A011K00GEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 1,889
Unit Price: ¥28.53000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥38.14837
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥11.79740
Datasheet

Similar


Bourns Inc.
In Stock: 1,467
Unit Price: ¥35.39000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥3.06000
Datasheet
CSC Series B-9-Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC09A011K00GEK

DigiKey Part Number
CSC1.0KW-ND
Manufacturer
Manufacturer Product Number
CSC09A011K00GEK
Description
RES ARRAY 8 RES 1K OHM 9SIP
Customer Reference
Detailed Description
1k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.890" L x 0.098" W (22.61mm x 2.49mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes