PTCEL17R501TBE | ||
---|---|---|
DigiKey Part Number | BC5280-ND | |
Manufacturer | ||
Manufacturer Product Number | PTCEL17R501TBE | |
Description | ICL 500 OHM 30% 17MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 500 Ohms ±30% 0.670" (17.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PTCEL17R501TBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 Ohms | |
Tolerance | ±30% | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥30.71500 | ¥307.15 |
25 | ¥27.29680 | ¥682.42 |
50 | ¥25.93420 | ¥1,296.71 |
100 | ¥25.25130 | ¥2,525.13 |
500 | ¥21.15628 | ¥10,578.14 |
1,000 | ¥19.79128 | ¥19,791.28 |