PJW7N06A_R2_00001 | ||
---|---|---|
DigiKey Part Number | 3757-PJW7N06A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJW7N06A_R2_00001CT-ND - Cut Tape (CT) 3757-PJW7N06A_R2_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PJW7N06A_R2_00001 | |
Description | 60V N-CHANNEL ENHANCEMENT MODE M | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 6.6A (Tc) 3.1W (Tc) Surface Mount SOT-223 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1173 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.62900 | ¥36.29 |
100 | ¥2.52190 | ¥252.19 |
500 | ¥1.96926 | ¥984.63 |
1,000 | ¥1.60066 | ¥1,600.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.43089 | ¥3,577.22 |
5,000 | ¥1.35814 | ¥6,790.70 |
12,500 | ¥1.26113 | ¥15,764.13 |
25,000 | ¥1.23203 | ¥30,800.75 |
62,500 | ¥1.20062 | ¥75,038.75 |