TLI4971A050T5UE0001XUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLI4971A050T5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLI4971A050T5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLI4971A050T5UE0001XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLI4971A050T5UE0001XUMA1 | |
Description | SENSOR CURRENT HALL 50A 8TISON | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TLI4971A050T5UE0001XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 24mV/A | |
Frequency | DC ~ 240kHz | |
Linearity | ±2.25% | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.94000 | ¥48.94 |
10 | ¥36.73100 | ¥367.31 |
25 | ¥32.64600 | ¥816.15 |
50 | ¥31.01540 | ¥1,550.77 |
100 | ¥30.19910 | ¥3,019.91 |
500 | ¥25.30186 | ¥12,650.93 |
1,000 | ¥23.66946 | ¥23,669.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.85324 | ¥57,133.10 |