SSF6910 | |
---|---|
DigiKey Part Number | 4786-SSF6910TR-ND - Tape & Reel (TR) 4786-SSF6910CT-ND - Cut Tape (CT) 4786-SSF6910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF6910 |
Description | MOSFET, N-CH, SINGLE, 6.80A, 60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.8A (Tc) 5.4W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.56800 | ¥64.20 |
100 | ¥1.91040 | ¥191.04 |
250 | ¥1.73128 | ¥432.82 |
500 | ¥1.43278 | ¥716.39 |
1,000 | ¥1.07467 | ¥1,074.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98508 | ¥2,955.24 |
6,000 | ¥0.92539 | ¥5,552.34 |
15,000 | ¥0.86568 | ¥12,985.20 |
30,000 | ¥0.79404 | ¥23,821.20 |
75,000 | ¥0.76419 | ¥57,314.25 |