TSM900N06CW RPG | ||
---|---|---|
DigiKey Part Number | TSM900N06CWRPGTR-ND - Tape & Reel (TR) TSM900N06CWRPGCT-ND - Cut Tape (CT) TSM900N06CWRPGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM900N06CW RPG | |
Description | MOSFET N-CHANNEL 60V 6A SOT223 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 6A (Tc) 7.8W (Tc) Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | TSM900N06CW RPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 525 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥2.07780 | ¥207.78 |
500 | ¥1.62250 | ¥811.25 |
1,000 | ¥1.31883 | ¥1,318.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.17896 | ¥2,947.40 |
5,000 | ¥1.11902 | ¥5,595.10 |
12,500 | ¥1.03908 | ¥12,988.50 |
25,000 | ¥1.01511 | ¥25,377.75 |
62,500 | ¥0.98923 | ¥61,826.88 |