


TB67H451FNG,EL | |
|---|---|
DigiKey Part Number | 264-TB67H451FNGELTR-ND - Tape & Reel (TR) 264-TB67H451FNGELCT-ND - Cut Tape (CT) 264-TB67H451FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H451FNG,EL |
Description | 50V/3A BRUSHED MOTOR DRIVER |
Customer Reference | |
Detailed Description | Motor Driver 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB67H451FNG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 4.5V ~ 44V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.04000 | ¥11.04 |
| 10 | ¥8.04100 | ¥80.41 |
| 25 | ¥7.28520 | ¥182.13 |
| 100 | ¥6.45020 | ¥645.02 |
| 250 | ¥6.05228 | ¥1,513.07 |
| 500 | ¥5.81224 | ¥2,906.12 |
| 1,000 | ¥5.61471 | ¥5,614.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥5.34212 | ¥18,697.42 |
| 7,000 | ¥5.22778 | ¥36,594.46 |
| 10,500 | ¥5.17054 | ¥54,290.67 |











