PDTC124EU,115 | ||
---|---|---|
DigiKey Part Number | 1727-6278-2-ND - Tape & Reel (TR) 1727-6278-1-ND - Cut Tape (CT) 1727-6278-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC124EU,115 | |
Description | TRANS PREBIAS NPN 50V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC124EU,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 230 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.07300 | ¥10.73 |
100 | ¥0.57800 | ¥57.80 |
500 | ¥0.45398 | ¥226.99 |
1,000 | ¥0.31528 | ¥315.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26118 | ¥783.54 |
6,000 | ¥0.24699 | ¥1,481.94 |
9,000 | ¥0.21020 | ¥1,891.80 |
30,000 | ¥0.19444 | ¥5,833.20 |
75,000 | ¥0.16816 | ¥12,612.00 |
150,000 | ¥0.13979 | ¥20,968.50 |