0828025.UXTHP | ||
---|---|---|
DigiKey Part Number | 18-0828025.UXTHP-ND | |
Manufacturer | ||
Manufacturer Product Number | 0828025.UXTHP | |
Description | FUSE CERAMIC 25A 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 25 A AC 1 kV DC Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder | |
Datasheet | Datasheet | |
EDA/CAD Models | 0828025.UXTHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - DC | 1 kV | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1190 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) | |
DC Cold Resistance | 0.0032 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.62000 | ¥242.62 |
5 | ¥231.06000 | ¥1,155.30 |
10 | ¥213.73200 | ¥2,137.32 |
40 | ¥184.84750 | ¥7,393.90 |
80 | ¥173.29500 | ¥13,863.60 |
230 | ¥161.74217 | ¥37,200.70 |
440 | ¥150.18909 | ¥66,083.20 |