PTCEL13R501RBE | ||
---|---|---|
DigiKey Part Number | BC3320-ND | |
Manufacturer | ||
Manufacturer Product Number | PTCEL13R501RBE | |
Description | ICL 500 OHM 13MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 500 Ohms ±30% 0.531" (13.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PTCEL13R501RBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 Ohms | |
Tolerance | ±30% | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥19.04600 | ¥190.46 |
25 | ¥15.45320 | ¥386.33 |
50 | ¥14.37460 | ¥718.73 |
100 | ¥13.65540 | ¥1,365.54 |
500 | ¥11.49966 | ¥5,749.83 |
1,000 | ¥10.78093 | ¥10,780.93 |
5,000 | ¥10.06220 | ¥50,311.00 |