PTCEL13R251NBE | |
---|---|
DigiKey Part Number | BC3319-ND |
Manufacturer | |
Manufacturer Product Number | PTCEL13R251NBE |
Description | ICL 250 OHM 13MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 250 Ohms ±30% 0.531" (13.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL13R251NBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 250 Ohms | |
Tolerance | ±30% | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥14.29200 | ¥142.92 |
25 | ¥12.70800 | ¥317.70 |
50 | ¥12.07100 | ¥603.55 |
100 | ¥11.75330 | ¥1,175.33 |
500 | ¥11.18524 | ¥5,592.62 |