


TC1108-3.3VDBTR | |
|---|---|
DigiKey Part Number | TC1108-3.3VDBTR-ND - Tape & Reel (TR) TC1108-3.3VDBTRCT-ND - Cut Tape (CT) TC1108-3.3VDBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1108-3.3VDBTR |
Description | IC REG LIN 3.3V 300MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1108-3.3VDBTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.48V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5201-3.3YS | Microchip Technology | 702 | MIC5201-3.3YS-ND | ¥14.72000 | Similar |
| MIC5201-3.3YS-TR | Microchip Technology | 9,349 | 576-1251-1-ND | ¥14.72000 | Similar |
| AP7361-33ER-13 | Diodes Incorporated | 657 | AP7361-33ER-13DICT-ND | ¥2.81000 | Similar |
| LT1121IST-3.3#PBF | Analog Devices Inc. | 5,437 | LT1121IST-3.3#PBF-ND | ¥70.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 25 | ¥5.69320 | ¥142.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.65187 | ¥18,607.48 |

