Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5201-3.3YS-TR

DigiKey Part Number
576-1251-2-ND - Tape & Reel (TR)
576-1251-1-ND - Cut Tape (CT)
576-1251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5201-3.3YS-TR
Description
IC REG LIN 3.3V 150MA SOT-223-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5201-3.3YS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
400 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2 mA
Part Status
Active
PSRR
75dB (100Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.4V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,349
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72
25¥12.32240¥308.06
100¥11.16450¥1,116.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.16453¥27,911.32
Manufacturers Standard Package