



NTCLE413E2103F106A | |
|---|---|
DigiKey Part Number | 56-NTCLE413E2103F106A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE413E2103F106A |
Description | NTC EPOXY 3MM, PVC INSULATED AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 39.37" (1000mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 5 | ¥10.65200 | ¥53.26 |
| 10 | ¥10.13800 | ¥101.38 |
| 25 | ¥9.51960 | ¥237.99 |
| 50 | ¥9.09800 | ¥454.90 |
| 100 | ¥8.71190 | ¥871.19 |
| 500 | ¥7.93686 | ¥3,968.43 |
| 1,000 | ¥7.64842 | ¥7,648.42 |
| 5,000 | ¥7.06800 | ¥35,340.00 |











