0050-3111-111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050-3111-111

DigiKey Part Number
0050-3111-111-ND
Manufacturer
Manufacturer Product Number
0050-3111-111
Description
SENSOR PHOTODIOD 900-1700NM TO46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 900nm ~ 1700nm TO-46-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tray
Part Status
Active
Wavelength
900nm ~ 1700nm
Color - Enhanced
Infrared (NIR)/Red
Spectral Range
-
Diode Type
-
Responsivity @ nm
0.83 A/W @ 1300nm, 0.95 A/W @ 1550nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Dark (Typ)
200pA
Active Area
0.25mm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-46-3 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.71000¥144.71
40¥101.53250¥4,061.30
120¥94.44667¥11,333.60
520¥87.48969¥45,494.64
1,000¥85.10084¥85,100.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.