VIM-828-DP13.2-RC-S-LV | ||
---|---|---|
DigiKey Part Number | 153-1110-ND | |
Manufacturer | ||
Manufacturer Product Number | VIM-828-DP13.2-RC-S-LV | |
Description | LCD MOD 8 DIG 8 X 1 REFLECTIVE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 14-Segment TN - Twisted Nematic Without Backlight 70.00mm x 25.00mm x 2.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 8 | |
Display Format | 8 x 1 | |
Character Format | 14-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 9.00mm H x 5.40mm W | |
Outline L x W x H | 70.00mm x 25.00mm x 2.80mm | |
Viewing Area | 64.00mm L x 12.50mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3V ~ 4.6V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -20°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥41.78600 | ¥417.86 |
100 | ¥34.22720 | ¥3,422.72 |
500 | ¥28.85422 | ¥14,427.11 |
1,000 | ¥26.46628 | ¥26,466.28 |
2,000 | ¥25.37181 | ¥50,743.62 |