Character Display Module Reflective 14-Segment TN - Twisted Nematic Without Backlight 52.00mm x 22.00mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIM-878-DP-RC-S-HV

DigiKey Part Number
153-1114-ND
Manufacturer
Manufacturer Product Number
VIM-878-DP-RC-S-HV
Description
LCD MOD 8 DIG 8 X 1 REFLECTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 14-Segment TN - Twisted Nematic Without Backlight 52.00mm x 22.00mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Mode
Reflective
Manufacturer
Varitronix
Character Size
7.00mm H x 4.00mm W
Series
Outline L x W x H
52.00mm x 22.00mm x 2.80mm
Packaging
Box
Viewing Area
48.00mm L x 13.00mm W
Part Status
Active
Backlight
Without Backlight
Number of Characters
8.0
Voltage - Supply
3.9V ~ 7.7V
Display Format
8 x 1
Operating Temperature
-20°C ~ 60°C
Character Format
14-Segment
Base Product Number
Display Type
TN - Twisted Nematic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 602
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.70000¥39.70
10¥29.40800¥294.08
100¥23.35120¥2,335.12
500¥20.70096¥10,350.48
1,000¥19.83931¥19,839.31
2,000¥19.11039¥38,220.78
Manufacturers Standard Package