
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Air Valve | |
Orifice Diameter | 0.157" (4.00mm) | |
Fluid Type | Air | |
Connection Method | Barbed Connection for Tubing 5/32" (4.00mm) Dia | |
Operating Temperature | -5°C ~ 40°C | |
Approval Agency | CE, UL | |
Weight | 0.097 lb (44 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥412.94000 | ¥412.94 |
| 10 | ¥341.02500 | ¥3,410.25 |
| 25 | ¥317.06840 | ¥7,926.71 |
| 50 | ¥300.91860 | ¥15,045.93 |
| 100 | ¥286.46640 | ¥28,646.64 |
| 250 | ¥269.85620 | ¥67,464.05 |








