
Category | Operating Pressure 145 PSI (10 bar) |
Manufacturer DFRobot | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Features Supply Voltage 12VDC |
Function 2/2 Maintained | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.70000 | ¥218.70 |








