H2B4MH1F2F0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2B4MH1F2F0100

DigiKey Part Number
2047-H2B4MH1F2F0100-ND
Manufacturer
Manufacturer Product Number
H2B4MH1F2F0100
Description
LTE/4G FULL BAND FPC ANTENNA FPC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
928MHz, 1.94GHz, 2.35GHz, 2.59GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz
Antenna Type
PCB Trace
Number of Bands
4
VSWR
-
Return Loss
-
Gain
1.2dBi, 2.6dBi, 2.8dBi, 3dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
2G, 3G, CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,151
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.81000¥34.81
10¥26.35500¥263.55
25¥24.24600¥606.15
100¥21.92480¥2,192.48
250¥20.81820¥5,204.55
500¥20.15100¥10,075.50
2,000¥19.14991¥38,299.82
4,000¥18.77801¥75,112.04
Manufacturers Standard Package