
ACTPAT182-01-IP | |
|---|---|
DigiKey Part Number | 1475-1006-ND |
Manufacturer | |
Manufacturer Product Number | ACTPAT182-01-IP |
Description | RF ANT 1.575GHZ CER PATCH CAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.573GHz ~ 1.583GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | 1dBic | |
Features | Cable - 63mm, LNA | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.193" (4.90mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.79000 | ¥59.79 |
| 100 | ¥59.04390 | ¥5,904.39 |
| 500 | ¥57.98956 | ¥28,994.78 |







