RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Molex Antenna Solutions

2069940100

DigiKey Part Number
WM22467-ND
Manufacturer
Manufacturer Product Number
2069940100
Description
RF ANT 2.4GHZ/5GHZ PCB TRACE ADH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2069940100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Return Loss
-5dB, -10dB
Manufacturer
Molex
Gain
3.6dBi
Packaging
Bulk
Features
Cable - 100mm
Part Status
Active
Termination
U.FL (UMCC), I-PEX MHF1
RF Family/Standard
802.15.4, Bluetooth, WiFi
Mounting Type
Adhesive
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
0.006" (0.15mm)
Frequency (Center/Band)
2.4GHz, 5GHz
Applications
Bluetooth, WLAN, Zigbee™
Antenna Type
PCB Trace
Base Product Number
Number of Bands
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,232
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
10¥12.34700¥123.47
25¥11.24040¥281.01
100¥10.02990¥1,002.99
250¥9.45160¥2,362.90
960¥8.83158¥8,478.32
1,920¥8.59279¥16,498.16
2,880¥8.47318¥24,402.76
5,760¥8.29784¥47,795.56
Manufacturers Standard Package