TL431S | |
---|---|
DigiKey Part Number | 4518-TL431STR-ND - Tape & Reel (TR) 4518-TL431SCT-ND - Cut Tape (CT) 4518-TL431SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431S |
Description | 2.495V~36V 500A 100MA ADJUSTABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.75800 | ¥27.58 |
25 | ¥2.48920 | ¥62.23 |
100 | ¥1.72070 | ¥172.07 |
250 | ¥1.44880 | ¥362.20 |
500 | ¥1.17706 | ¥588.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.90541 | ¥905.41 |
2,000 | ¥0.81490 | ¥1,629.80 |
5,000 | ¥0.76961 | ¥3,848.05 |
10,000 | ¥0.70170 | ¥7,017.00 |
25,000 | ¥0.65643 | ¥16,410.75 |
50,000 | ¥0.58853 | ¥29,426.50 |
100,000 | ¥0.57947 | ¥57,947.00 |