


2920L500/24SLDR | |
|---|---|
DigiKey Part Number | 18-2920L500/24SLDRTR-ND - Tape & Reel (TR) 18-2920L500/24SLDRCT-ND - Cut Tape (CT) 18-2920L500/24SLDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L500/24SLDR |
Description | PTC RESET FUSE 5.0A 24V 2920 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 18 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 5 A | Thickness (Max) 0.079" (2.00mm) |
Current - Trip (It) 10 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.68000 | ¥30.68 |
| 5 | ¥25.45400 | ¥127.27 |
| 10 | ¥23.49400 | ¥234.94 |
| 50 | ¥19.48680 | ¥974.34 |
| 100 | ¥17.97590 | ¥1,797.59 |
| 250 | ¥16.14784 | ¥4,036.96 |
| 500 | ¥14.88274 | ¥7,441.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥11.45051 | ¥17,175.76 |











