


ABM8-12.000MHZ-12-B1U-T | |
|---|---|
DigiKey Part Number | 535-14962-2-ND - Tape & Reel (TR) 535-14962-1-ND - Cut Tape (CT) 535-14962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-12.000MHZ-12-B1U-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-12.000MHZ-12-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.76200 | ¥27.62 |
| 25 | ¥2.61320 | ¥65.33 |
| 50 | ¥2.50400 | ¥125.20 |
| 100 | ¥2.40060 | ¥240.06 |
| 250 | ¥2.27012 | ¥567.53 |
| 500 | ¥2.17602 | ¥1,088.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.08605 | ¥2,086.05 |
| 2,000 | ¥1.99972 | ¥3,999.44 |
| 3,000 | ¥1.95090 | ¥5,852.70 |
| 5,000 | ¥1.89111 | ¥9,455.55 |
| 7,000 | ¥1.85275 | ¥12,969.25 |
| 10,000 | ¥1.78109 | ¥17,810.90 |
| 12,000 | ¥1.77840 | ¥21,340.80 |
| 24,000 | ¥1.71884 | ¥41,252.16 |
| 25,000 | ¥1.71458 | ¥42,864.50 |








