TP-POE-48 | ||
---|---|---|
DigiKey Part Number | 2303-TP-POE-48-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-POE-48 | |
Description | 48V 18W 10/100MB POE POWER INSER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 500 mA | |
Power (Watts) - Per Port | 24W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 85% | |
Mounting Type | Desktop | |
Size / Dimension | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | |
Approval Agency | FCC, TUV | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.61000 | ¥381.61 |
10 | ¥354.39600 | ¥3,543.96 |
25 | ¥348.93920 | ¥8,723.48 |
50 | ¥338.03560 | ¥16,901.78 |
100 | ¥316.22720 | ¥31,622.72 |
250 | ¥290.05680 | ¥72,514.20 |