



TP-DC-1248GDX2-HP | |
|---|---|
DigiKey Part Number | 2303-TP-DC-1248GDX2-HP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DC-1248GDX2-HP |
Description | 10-15VDC IN, QTY 2 PORTS 802.3AF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 56V, 56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 43W |
Manufacturer Tycon Systems Inc. | Compliance IEEE802.3af, IEEE802.3at |
Series | Data Rate 10/100/1000 Mbps |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 80% |
Type Passive Injector | Mounting Type Desktop |
Voltage - Input 10 ~ 15V | Size / Dimension 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) |
Number of Ports 2 | Note AC Power Cord Sold Separately |
Voltage - Output 56V, 56V | Input Connector RJ45 (Data, Power) |
Current - Output 380 mA | Output Connector RJ45 (Data, Power) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,253.24000 | ¥2,253.24 |
| 10 | ¥1,980.39900 | ¥19,803.99 |
| 25 | ¥1,881.26200 | ¥47,031.55 |


