TP-DCDC-1248 | ||
---|---|---|
DigiKey Part Number | 2303-TP-DCDC-1248-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-DCDC-1248 | |
Description | DC/DC CONVERTER 48V 24W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 48V Power Over Ethernet (POE) 2 Port Passive Injector 10/100 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 9 ~ 36V | |
Number of Ports | 2 | |
Voltage - Output | 48V | |
Current - Output | 500 mA | |
Power (Watts) - Per Port | 24W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100 Mbps | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 75% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | |
Approval Agency | FCC | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.25000 | ¥436.25 |
10 | ¥405.09400 | ¥4,050.94 |
25 | ¥398.86320 | ¥9,971.58 |
50 | ¥386.40000 | ¥19,320.00 |
100 | ¥361.47060 | ¥36,147.06 |