
TP-POE-24 | |
|---|---|
DigiKey Part Number | 2303-TP-POE-24-ND |
Manufacturer | |
Manufacturer Product Number | TP-POE-24 |
Description | 24V 18W 10/100MB POE POWER INSER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3af, IEEE802.3at |
Manufacturer Tycon Systems Inc. | Data Rate 10/100/1000 Mbps |
Series | Features OCP, OVP, SCP |
Packaging Box | Operating Temperature -30°C ~ 60°C |
Part Status Active | Efficiency 85% |
Type Passive Injector | Mounting Type Desktop |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) |
Number of Ports 1 | Approval Agency FCC, TUV |
Voltage - Output 24V | Input Connector RJ45 (Data, Power) |
Current - Output 800 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 19W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥574.52000 | ¥574.52 |
| 10 | ¥504.96600 | ¥5,049.66 |
| 25 | ¥479.68640 | ¥11,992.16 |
| 50 | ¥461.40620 | ¥23,070.31 |
| 100 | ¥443.82420 | ¥44,382.42 |



