TP-POE-HP-48G | ||
---|---|---|
DigiKey Part Number | 2303-TP-POE-HP-48G-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-POE-HP-48G | |
Description | 56V 50W HIGH POWER GIGABIT PASSI | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 1.04 A | |
Power (Watts) - Per Port | 50W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 85% | |
Mounting Type | Desktop | |
Size / Dimension | 4.92" L x 2.95" W x 1.50" H (125.0mm x 75.0mm x 38.0mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | IEC 320-C8 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥698.43000 | ¥698.43 |
10 | ¥676.58200 | ¥6,765.82 |
25 | ¥654.75800 | ¥16,368.95 |
50 | ¥600.19360 | ¥30,009.68 |
100 | ¥580.55030 | ¥58,055.03 |