Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,337 In Stock | 1 : ¥268.77000 Box | Box | Active | Splitter | 36 ~ 56V | 1 | 5V | 2.2 A | 12.5W | IEEE802.3af | 10/100/1000 Mbps | OCP, OTP, OVP | 0°C ~ 40°C | 72% | Desktop | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | CE | - | |||
55 In Stock | 1 : ¥705.27000 Box | - | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 1.04 A | 50W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 4.92" L x 2.95" W x 1.50" H (125.0mm x 75.0mm x 38.0mm) | - | - | ||
73 In Stock | 1 : ¥1,169.42000 Box | Box | Active | Passive Injector | 10 ~ 15V | 2 | 56V, 56V | 380 mA | 43W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | - | -40°C ~ 70°C | 80% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | - | - | |||
15 In Stock | 1 : ¥1,333.53000 Box | Box | Active | Passive Injector | 18 ~ 36V | 2 | 56V, 56V | 630 mA | 71W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | - | -40°C ~ 70°C | 80% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | - | - | |||
35 In Stock | 1 : ¥385.35000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 800 mA | 19W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
58 In Stock | 1 : ¥383.29000 Box | - | Box | Active | Midspan Injector | 18 ~ 72V | 1 | 56V | 350 mA | 19.6W | IEEE802.3af | 10/100/1000 Mbps | OCP, OVP, SCP | -20°C ~ 50°C | 80% | Desktop | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE | - | ||
0 In Stock Check Lead Time | 50 : ¥478.08440 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 350 mA | 16.8W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 50 : ¥380.41140 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 500 mA | 24W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - |