8Y-24.000MAAJ-T | ||
---|---|---|
DigiKey Part Number | 887-1151-2-ND - Tape & Reel (TR) 887-1151-1-ND - Cut Tape (CT) 887-1151-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 8Y-24.000MAAJ-T | |
Description | CRYSTAL 24.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.26400 | ¥62.64 |
50 | ¥6.12080 | ¥306.04 |
100 | ¥5.24580 | ¥524.58 |
500 | ¥5.13084 | ¥2,565.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.37866 | ¥19,135.98 |
6,000 | ¥6.15085 | ¥36,905.10 |